| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2497 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Head Diameter: | .728 ;.73 ;18,5 |
| Standards Met: | 94V-2 |
| SKU: | HEY2497 |
2497
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| HEYCO Products 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1214 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.156 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2968 | Heyco® Nylon D-Subminiature Mounting HolePlugs, Nylon 6/6 | ![]() |
| HEYCO Products M3458 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.23 Cable Diameter Max( in) | ![]() |
| HEYCO Products HR10A-7R-4P(73) | 110-0306-6-73 EACH | ![]() |
| HEYCO Products 1929B | NYLON PCB SUPPORT | ![]() |
| HEYCO Products 03-09-1042 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| HEYCO Products 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19070-0024 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.92mm, Red, Tape | ![]() |
| HEYCO Products PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products 804-102 | MOD PCB CONN 2-POS CCS | ![]() |


