| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 573300D00010G |
| SKU: | AAV573300D00010G |
573300D00010G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 5747840-6 | HD-20 PLUG RA .318 FMS BD-LK S | ![]() |
| Boyd 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Boyd 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Boyd 5019 | TEST POINT | ![]() |
| Boyd 105309-1202 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, 0.38 | ![]() |
| Boyd 15-91-2065 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38 | ![]() |
| Boyd 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Boyd 43045-0612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Boyd 43045-1812 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 18 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Boyd 70541-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 10 Circuits, Tin (Sn) Plating | ![]() |
| Boyd 70543-0011 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 12 Circuits, 0.38 | ![]() |
| Boyd SR-4080B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |


