| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-2065 |
| Color: | Black |
| Series: | 70634 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015912065 70634-0040 |
| SKU: | MOL15-91-2065 |
15-91-2065
Specifications
Detailed Description
Easily connect wires to your PCB with our high-quality SL Right Angle Connector. Designed for efficient surface mounting, this connector features six gold-plated contacts for reliable conductivity. With a voltage rating of 250V and an operating temperature range of -40 to 105°C, it ensures optimal performance in various environments. The durable construction, with a body orientation that allows for right-angle installation, guarantees a secure and stable connection. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-47-7620 | 2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 20 Circuits, 0.38 | ![]() |
| Molex 15-91-2045 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.38 | ![]() |
| Molex 16-02-0115 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Molex 22-27-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 44620-0002 | Modular Jack, Right Angle, Low Profile, Inverted, 8/8 | ![]() |
| Molex 55932-0310 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 3 Circuits, with PCB Locator | ![]() |
| Molex 55932-1010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 10 Circuits, with PCB Locator | ![]() |
| Molex 70541-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 10 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70541-0039 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 5 Circuits, 0.38 | ![]() |
| Molex 70543-0011 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 12 Circuits, 0.38 | ![]() |
| Molex 70553-0001 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Molex 90059-0007 | 2.54mm Pitch C-Grid Micro Shunt, Low Profile, 5.08 | ![]() |
| Molex 90131-0763 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. | Download | |||
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 06/30/2017 | 501384 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download | |||
| 01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download | |||


