| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 576802B00000G |
| SKU: | AAV576802B00000G |
576802B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Boyd 1-640551-1 | 11P MTA156 COVER | ![]() |
| Boyd 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Boyd 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| Boyd 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Boyd 7319 | TERMINAL LUG | ![]() |
| Boyd 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Boyd 19221-0240 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Boyd 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Boyd 22-23-2101 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| Boyd 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Boyd 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |


