| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0005 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020005 AA-5267 |
| SKU: | MOL19002-0005 |
19002-0005
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect. Designed for 18-22 AWG wires, this female connector guarantees a secure and efficient link. With a durable brass construction and tin plating, it ensures reliable conductivity, even in high-voltage applications (up to 300 V). The nylon insulation and wide operating temperature range (-65 to 105 °C) make it suitable for various environments. Featuring a straight orientation and compatibility with 4.75mm tabs, it offers easy installation. Meeting RoHS compliance and glow wire capability standards, it prioritizes safety. Perfect for professionals in need of quality crimp terminals, this connector is a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0106 | KK 396 Crimp Terminal 2478, 24-18 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 10-11-2023 | KK 254 Crimp Housing, High Pressure, 2 Circuits, Natural | ![]() |
| Molex 19001-0003 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 4.75 x 0.81mm, Pink, Carton | ![]() |
| Molex 19006-0003 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Mylar Tape Mounted | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5-6 (M3-3.5), Length 26.30mm, Yellow, Carton | ![]() |
| Molex 19216-0005 | Multi-Lock Connector for 22-18 AWG Wire, Carton | ![]() |
| Molex 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4050 | KK 396 Header, Vertical, Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


