| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd MAX03-HNG |
| SKU: | AAVMAX03-HNG |
MAX03-HNG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Boyd 4903 | PC QUICK-FIT TERMINAL | ![]() |
| Boyd 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Boyd 5016 | SM TEST POINT - COMPACT | ![]() |
| Boyd 618 | MOUNTING BRACKET | ![]() |
| Boyd 200241-1112 | Mega-Fit Vertical Header, 5.70mm Pitch, Single Row, 2 Circuits, Matte Tin (Sn) Plating, Glow-Wire Capable, Tray, Black | ![]() |
| Boyd 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Boyd 42820-5213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 5 Circuits | ![]() |
| Boyd PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Boyd PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |


