| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5016 |
| SKU: | KEY5016 |
5016
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5748873-1 | AMP III PLUG 25P RA 590 THD IN | ![]() |
| Keystone Electronics 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| Keystone Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
| Keystone Electronics 68000-103HLF | BERGSTIK II LF | ![]() |
| Keystone Electronics 109-2 | CONTACT | ![]() |
| Keystone Electronics 4903 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 5019 | TEST POINT | ![]() |
| Keystone Electronics 618 | MOUNTING BRACKET | ![]() |
| Keystone Electronics N10250-52E2PC | 7000007604 JE150333548 | ![]() |
| Keystone Electronics 22-12-2084 | KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating | ![]() |
| Keystone Electronics 39357-0002 | 3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits | ![]() |
| Keystone Electronics 43045-0802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics NC5FAH | 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |


