| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd MAX03NG |
| SKU: | AAVMAX03-NG |
MAX03NG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-1761608-1 | IDC LOW PRO HDR 34P VERT SHT L | ![]() |
| Boyd 1761608-5 | IDC LOW PRO HDR 14P VERT SHT L | ![]() |
| Boyd 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| Boyd 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| Boyd 65474-001LF | MINI JUMP 2POS | ![]() |
| Boyd 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Boyd 3811/10 100 | 3811/10 100, 10/CAB/RC/CC/26AWG/STR/.050 /1 | ![]() |
| Boyd 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 4 Circuits | ![]() |
| Boyd PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |


