| Attribute | Value |
|---|---|
| Manufacturer: | Abbotec |
| Manufacturer Part Number: | Abbotec M85528/2-14A |
| SKU: | ABTM85528/2-14A |
M85528/2-14A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbotec 5747840-3 | HD-20 PLUG RA .318 FMS BD-LK 4 | ![]() |
| Abbotec USB4081-03-A | USB Type C Receptacle, 3µ" Gold, Horizontal, Surface Mount, Top Mount, 7.05mm Body Length | ![]() |
| Abbotec 2261-2 | SWAGE STANDOFF | ![]() |
| Abbotec 4525 | FUSE HOLDER (5MM) FULLY INSULA | ![]() |
| Abbotec 5020 | TEST POINT | ![]() |
| Abbotec 5108 | ZERO OHM SMT JUMPER | ![]() |
| Abbotec 7233-5 | ZINC PLATED & CLR CHROMAT | ![]() |
| Abbotec 922 | USB A DUAL/HORIZONTAL | ![]() |
| Abbotec 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Abbotec 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Abbotec 79107-7003 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 8 Circuits, Lead-Free | ![]() |
| Abbotec SMTSO-M4-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


