| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech 2PH1-03-SGA |
| SKU: | ADT2PH1-03-SGA |
2PH1-03-SGA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 292161-6 | CT P/HDR ASSY V 6P W/KINK NAT | ![]() |
| Adam Tech 031-6240-3 | RP-TNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm | ![]() |
| Adam Tech 98424-F52-20ALF | MTK SHROUDED HDR SMT | ![]() |
| Adam Tech 22-03-2041 | KK 254 Wire-to-Board Header, Single Row, Vertical, 4 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Adam Tech 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Adam Tech 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Adam Tech 43650-0419 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |


