43650-0419

Heilind Number:MOL43650-0419
Manufacturer:Molex
Manufacturer Number:43650-0419
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0419
Color:Black
Series:43650
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Kinked Pin
Contact Material:Brass
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Mated Height:17.27 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436500419
SKU:MOL43650-0419

Detailed Description

Discover the Micro-Fit 3.0 Vertical Header, a cutting-edge connector designed for seamless integration in your electronic setups. With a 3.00mm pitch and featuring a single row configuration, this connector boasts 4 circuits for efficient connectivity. The inclusion of a PCB press-fit metal retention clip ensures secure attachment, while its gold plating and glow wire capability guarantee high performance even in demanding environments. Crafted from high-temperature thermoplastic, this connector is built to withstand the rigors of industrial use, with an operating temperature range of -40 to 105 °C. Its straight body orientation and through-hole termination method with kinked pins make installation a breeze, while its compliance with RoHS standards underscores its commitment to sustainability. Perfect for wire-to-board applications, the Micro-Fit 3.0 is a reliable solution for your PCB connectivity needs.