| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech BHR-10-HUA |
| SKU: | ADTBHR-10-HUA |
BHR-10-HUA
| Heilind Number: | ADTBHR-10-HUA |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | BHR-10-HUA |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
10 POS BOX HEADER
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 5-102589-8 | 12 MODII 2PC HDR DRRA SHRD, ROHS | ![]() |
| Adam Tech 5747844-5 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Adam Tech 15267-0213 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Adam Tech 15267-0219 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Adam Tech 47352-1001 | 1.10mm Pitch microSD Card Connector, Push-Push Type, with VSS (Supply Voltage Ground) Detect Switch, Lead-Free | ![]() |
| Adam Tech 501568-0607 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 6 Circuits | ![]() |
| Adam Tech 52207-0485 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 4 Circuits, Tin-Bismuth Plating | ![]() |
| Adam Tech 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |


