| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DA15-PT-2 |
| SKU: | ADTDA15-PT-2 |
DA15-PT-2
| Heilind Number: | ADTDA15-PT-2 |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | DA15-PT-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTDA15-PT-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 22-28-4035 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Adam Tech 43045-0614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Adam Tech 90325-7010 | Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tube Packaging, PdNi with Gold Flash Plating | ![]() |
| Adam Tech ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |


