| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DB25-PL-25 |
| Series: | DB25 |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Polybutylene Terephthalate |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| D-Sub Shell Size: | B |
| SKU: | ADTDB25-PL-25 |
DB25-PL-25
| Heilind Number: | ADTDB25-PL-25 |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | DB25-PL-25 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTDB25-PL-25
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 160075 | SOLIS 4 R M10 | ![]() |
| Adam Tech 5746879-1 | HDF FILLISTER HEAD SCREW | ![]() |
| Adam Tech 10-84-4022 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 2 Circuits | ![]() |
| Adam Tech 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Adam Tech 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Adam Tech 22-05-7028 | KK 254 Wire-to-Board Header, Right Angle, with Friction Lock, 2 Circuits | ![]() |
| Adam Tech 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 22-27-2081 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech G2RL-14 DC24 | General Purpose Relay, Standard, SPDT, Sealed, 12 A, 24 VDC | ![]() |


