Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-84-4022 |
Color: | Natural |
Series: | 42002 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 4.3 mm |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | .9 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010844022;A-42002-2A2A1 |
SKU: | MOL10-84-4022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |