| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DE09-SD |
| Series: | DE09 |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Polybutylene Terephthalate |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| D-Sub Shell Size: | E |
| SKU: | ADTDE09-SD |
DE09-SD
| Heilind Number: | ADTDE09-SD |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | DE09-SD |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTDE09-SD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1-173977-2 | CT CONN MT REC ASSY 12P | ![]() |
| Adam Tech 2-520194-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| Adam Tech 201568-1 | CONTACT SOCKET ASSY. | ![]() |
| Adam Tech 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| Adam Tech 211150-1 | METRIMATE SKT HSG 25P | ![]() |
| Adam Tech 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| Adam Tech 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| Adam Tech 3341-7(KIT) | 7000058058 80610407605 3341-7-KIT=DSUB/THDSCW/J-S/300 | ![]() |
| Adam Tech 03-06-1032 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Adam Tech 19073-0024 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm, Red, Carton | ![]() |
| Adam Tech 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Adam Tech 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Adam Tech 46994-0512 | Mini-Fit Jr. Receptacle Housing, Single Row, Nylon, UL94V-2, 5 Circuits, Positive Latch, Glow-Wire Capable, Black | ![]() |
| Adam Tech VERSAFIT-3/8-0-FSP | NB14474001 M23053/5-107-0 M23053/5-307-0 | ![]() |
| Adam Tech 977-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Adam Tech 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


