| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211150-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 25 |
| Number of Rows: | 5 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .173 in, 5.08 mm |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Body Color: | Black |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP211150-1 |
211150-1
Specifications
Detailed Description
Easily assemble and secure your power and signal connections with this Metrimate Socket Housing. Featuring 25 contacts in a 5-row configuration, this UL 94V-0 and CSA/UL compliant housing is constructed from durable black polyester, ensuring reliable performance in a wide temperature range from -55 to 130°C (-67 to 266°F). With a pitch of 5.08mm (.2 in) and socket contact type, it provides a secure and efficient solution for heavy-duty power connector applications. Trust in its quality and RoHS compliance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 201568-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206800-2 | PLG ASSY,25 POS,AMPLIMITE | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207604-1 | METRIMATE,STR REL KIT,36P | ![]() |
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 52263 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 66598-2 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity VERSAFIT-3/8-0-FSP | NB14474001 M23053/5-107-0 M23053/5-307-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


