| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech PH2-06-UA |
| SKU: | ADTPH2-06-UA |
PH2-06-UA
| Heilind Number: | ADTPH2-06-UA |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | PH2-06-UA |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTPH2-06-UA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech MSBH-G | GOLD | ![]() |
| Adam Tech 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| Adam Tech 172520-7 | 7P 2.5MM MINI AMP-IN HDR HSG | ![]() |
| Adam Tech 62650-1 | FASTON 250 PCB TAB TPBR | ![]() |
| Adam Tech 63824-1 | FASTON 250 PCB TAB TPBR | ![]() |
| Adam Tech 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Adam Tech 7691 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |
| Adam Tech 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Adam Tech 39-29-9062 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Adam Tech 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Adam Tech 977-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


