| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 977-015-020R121 |
| SKU: | TEX977-015-020R121 |
977-015-020R121
| Heilind Number: | TEX977-015-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 977-015-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-66506-0 | PIN CONTACT, 20 DF | ![]() |
| NorComp 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| NorComp 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| NorComp 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| NorComp 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| NorComp 776433-1 | AS 16, 6P PLUG ASSY, KEY 1 | ![]() |
| NorComp DA15P064TXLF | DSUB SIGNAL STC 15PIN | ![]() |
| NorComp 801-007-16M7-10SA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| NorComp 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| NorComp 977-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |
| NorComp 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |
| NorComp 232-634 | SNAP-ON STR REL HOUSING | ![]() |


