| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech PLCC-44-AT |
| SKU: | ADTPLCC-44-AT |
PLCC-44-AT
| Heilind Number: | ADTPLCC-44-AT |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | PLCC-44-AT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTPLCC-44-AT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | ![]() |
| Adam Tech 5-146250-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| Adam Tech EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Adam Tech 10-84-4030 | 6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Adam Tech 19418-0030 | MX150L 16 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Adam Tech 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Adam Tech 43045-0411 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Adam Tech 52808-1271 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| Adam Tech 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 79107-7019 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 40 Circuits, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/25/2022 | ADT-0221025001 - End of Life with Suggested Replacement. Because there are very few customers to purchase and it is difficult to prepare raw materials, we suggest customers to use DIP PPS brown material specification (PLCC-XX-AT-HT & PLCC-XX-AG-HT) for this series of products, we have decided to discontinue the production PN: PLCC-XX-AT & PLCC-XX-AG | Download | |||


