| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M EPS300-1/4-48-BLK-200PCS |
| Color: | Black |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| Part Aliases: | E30.250BK48"L |
| SKU: | MMM7000133614 |
EPS300-1/4-48-BLK-200PCS
| Heilind Number: | MMM7000133614 |
| Manufacturer: | 3M |
| Manufacturer Number: | EPS300-1/4-48-BLK-200PCS |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate your cables with the EPS300-1/4-48-BLK-200PCS Black Polyolefin Heat Shrink Tubing. With a durable construction and a shrink ratio of 3:1, this tubing provides reliable performance. It can withstand a wide range of temperatures, from -67 °F to 230 °F, making it suitable for various environments. At 48 inches in length, it offers ample coverage for your cables. The tubing is ROHS compliant, ensuring it meets environmental standards. Perfect for abrasion protection and wire management, it is a versatile solution for your needs. Each package includes 200 pieces of E30.250BK48"L tubing, guaranteeing you have an ample supply on hand. Upgrade your cable management system with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M EPS300-3/16-48-BLK-250PCS | 7000133613 80611601784 E30.188BK48L | ![]() |
| 3M EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |


