| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech USB-A-S-RA |
| SKU: | ADTUSB-A-S-RA |
USB-A-S-RA
| Heilind Number: | ADTUSB-A-S-RA |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | USB-A-S-RA |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
USB TYPE A, RIGHT ANGLE, THROU
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 3002 | SURFACE MNT COIN CELL RET | ![]() |
| Adam Tech 26-60-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 502774-0891 | 1.10mm Pitch microSD Memory Card Connector, Reverse Mount Surface Mount, Push-Push Type | ![]() |
| Adam Tech 53398-0771 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 7 Circuits | ![]() |
| Adam Tech 87427-1402 | Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, Nylon, without Flange,14 Circuits, Tin (Sn) over Nickel (Ni) Plating | ![]() |


