| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 2170 SV005 |
| Part Aliases: | 2170 SV005 |
| SKU: | ALP2170-SLV-100FT |
2170 SV005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| Alpha Wire 1658540-4 | CONT,PIN,PLATED,20DF,STRIP,#24 | ![]() |
| Alpha Wire 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| Alpha Wire 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| Alpha Wire 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| Alpha Wire 926886-3 | UNIV.M-N-L.PIN | ![]() |
| Alpha Wire 35-3/4X66FT-GY | Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; Gray; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| Alpha Wire 3365/10 300 | 3365/10 300, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Alpha Wire 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Alpha Wire 10-01-3026 | 5.08mm Pitch SPOX Crimp Terminal Housing, 2 Circuits, Natural | ![]() |
| Alpha Wire 19075-0003 | InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4) | ![]() |
| Alpha Wire 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Alpha Wire PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Alpha Wire SST4H-L | Sta-Strap® cable tie, releasable, light-heavy cross section, 14.8 (376mm) length, nylon 6.6, natural, standard package. | ![]() |
| Alpha Wire HG-2.5 | Grommet,Hole,Flex,Black,.25 in Hole | ![]() |


