| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 2843/19 BK001 |
| Part Aliases: | 2843/19 BK001 |
| SKU: | ALP2843/19-BLK-1000FT |
2843/19 BK001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Alpha Wire 206227-1 | 23-7 RECEPT REV SEX | ![]() |
| Alpha Wire 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Alpha Wire 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| Alpha Wire 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| Alpha Wire 2245 | Heyco® Nickel-Plated Brass Locknuts Metric Thread, M10 x 1.5 | ![]() |
| Alpha Wire 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Alpha Wire MP175-C | Harness Identification Marker Plate, 1.75" x 0.75"(44.5mm x 19.1mm), white, standard package. | ![]() |
| Alpha Wire PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |


