| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-1040 |
| Color: | Natural |
| Series: | 42021 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 4 |
| Part Aliases: | 0050841040 42021-4A |
| SKU: | MOL50-84-1040 |
50-84-1040
Specifications
Detailed Description
Enhance power connectivity with this sturdy and reliable MLX connector, designed for seamless wire-to-wire or wire-to-board applications. With a 20A/13.5A amperage rating, it ensures efficient power transmission. Featuring a natural color and crafted from durable nylon, it guarantees longevity even in demanding environments. The 4 contacts in a single row, spaced at 6.35mm pitch, offer precise connectivity. Certified by CSA and UL standards, it meets safety requirements. Operating smoothly in temperatures ranging from -55°C to 105°C, it's ideal for various applications. The polarized plug with locking mechanism ensures secure mating, while RoHS compliance underscores its environmental responsibility. Upgrade your power circuits with this essential MLX connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 20-14 AWG, Bag Tin (Sn) | ![]() |
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| Molex 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 50-84-1120 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural | ![]() |
| Molex 50-84-2020 | 2.13mm Diameter MLX Pin and Socket Receptacle, 2 Circuits, Natural | ![]() |
| Molex 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |
| Molex 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Molex 501646-2200 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 22 Circuits, Natural | ![]() |
| Molex 501646-2400 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 24 Circuits, Natural | ![]() |
| | Molex 501647-1000 | 2.00mm Pitch, iGrid Female Crimp Terminal, Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


