| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 3075 BK005 |
| Part Aliases: | 3075 BK005 |
| SKU: | ALP3075-BLK-100FT |
3075 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-66107-1 | III+ PIN,26-24,TIN,LP | ![]() |
| Alpha Wire 1658537-3 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| Alpha Wire 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| Alpha Wire 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
| Alpha Wire 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Alpha Wire 350778-1 | 02P UMNL CAP HSG | ![]() |
| Alpha Wire 307-036-500-202 | Card Edge Connector | ![]() |
| Alpha Wire 3302/10 100 | 3302/10 100, 10/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |
| Alpha Wire 26-03-4121 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 12 Circuits, Natural | ![]() |
| Alpha Wire 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Alpha Wire 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Alpha Wire LCD10-10AF-L | Two-hole, standard barrel lug with window, #10 AWG wire, #10 stud hole, .63 hole spacing, 90° angle tongue. | ![]() |
| Alpha Wire PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


