| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66107-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 1-66107-1 |
| SKU: | AMP1-66107-1 |
1-66107-1
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a 26-24 gauge size for reliable performance. With a durable brass construction and tin plating, this contact ensures secure and efficient crimp terminations. UL and UL 94V-0 standards compliance guarantees safety and quality, while its wide operating temperature range of -55 to 90°C (-67 to 194°F) makes it suitable for various environments. Ideal for power and signal applications, this contact, packaged in a carton of 1000 pieces, is a must-have for industrial connector setups. RoHS compliant and ECCN classified as EAR99, it meets international regulations for environmental responsibility. Upgrade your wire connections with this high-quality contact for seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66105-9 | III+ SKT,24-20,TIN,LP | ![]() |
| TE Connectivity 1-66109-7 | III+ SKT,26-24,TIN,LP | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1658537-2 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| TE Connectivity 1658537-3 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 211771-1 | 23-19 CPC RECEPT, STND SEX | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |


