| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 3080 RD005 |
| Part Aliases: | 3080 RD005 |
| SKU: | ALP3080-RED-100FT |
3080 RD005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Alpha Wire 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Alpha Wire 09150006191 | double contact, male | ![]() |
| Alpha Wire PLF1M-M69 | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, flame retardant nylon 6.6, ivory. | ![]() |
| Alpha Wire PMV6-3R-L | Ring Terminal, vinyl barrel insulated, brazed seam, funnel entry, 4.0 “ 6.0mm² wire range, M3 stud size, bulk package. | ![]() |


