| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006191 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 7.5 A |
| SKU: | HRT09150006191 |
09150006191
| Heilind Number: | HRT09150006191 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006191 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006191, a high-performance male double contact terminal designed for the Han D® series. Featuring a solder termination method, this contact ensures secure and reliable connections. Made of durable copper alloy with silver plating, it offers excellent conductivity and corrosion resistance. With a wide operating temperature range from -40 °C to 125 °C, it is suitable for various industrial applications. The machined contact design guarantees precise and stable performance, with a low contact resistance of 3 mΩ. With a current rating of 7.5 A and 500 mating cycles, this contact is built to withstand demanding environments. RoHS compliant and readily available, it is the ideal choice for high-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006224 | Crimp contact, female | ![]() |


