| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 461816 WH001 |
| Part Aliases: | 461816 WH001 |
| SKU: | ALP461816-WHT-1000FT |
461816 WH001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| Alpha Wire 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| Alpha Wire 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Alpha Wire 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| Alpha Wire 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Alpha Wire 52856-1 | TERMINAL,PG SPD FLG 12-10 10 | ![]() |
| Alpha Wire 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| Alpha Wire 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download | |||


