| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61116-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 8000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 61116-1 |
| SKU: | AMP61116-1 |
61116-1
Specifications
Detailed Description
Enhance your power connections with our Commercial MATE-N-LOK CMNL PIN 24-18 PTBR. Designed for reliable performance, these cable mount contacts feature a crimp termination method and are crafted from durable brass. With a voltage rating of 250 VAC and a contact amperage of 15 A, they ensure efficient power transmission. Suitable for use with 18-24 AWG stranded wire, these contacts are perfect for various applications in appliances and beyond. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), they guarantee versatility and reliability. Packaged in a convenient reel format, these contacts are ideal for high-volume projects. RoHS compliant and boasting a range of certifications, you can trust in the quality and performance of these essential components. Elevate your connectivity solutions with our CMNL PIN 24-18 PTBR contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 172342-1 | MINI UMNL PLUG HOUSING 15P | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151019-1 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 2151019-2 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 2266342-1 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 7-2151019-7 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 7-2266342-7 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 7-2266600-7 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 90574-1 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 90574-2 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 91512-1 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 5-2151019-1 | TE Connectivity 61116-1 Application Tooling | ![]() |
| TE Connectivity 5-2151019-2 | TE Connectivity 61116-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2021 | P-21-020789 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to TE Qingdao in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||
| 11/02/2015 | E-15-013606 - Product Improvement. Alternative brass grade and plating method is implemented for consolidating raw materials as part of streamlining. Does not impact fit, form, or function. | Download | |||
| 02/10/2014 | P-14-009834 - Package(reeling)change: For following parts the reeling method will be changed from the current style to US standard. | Download | |||
| 11/18/2013 | P-13-009691 - Manufacturing location change. | Download | |||


