| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 65404 SL001 |
| Part Aliases: | 65404 SL001 |
| SKU: | ALP65404-SLA-1000FT |
65404 SL001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Alpha Wire 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| Alpha Wire 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| Alpha Wire 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Alpha Wire 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
| Alpha Wire FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Alpha Wire PMV1-3FB-3K | Reel-Fed Fork Terminal, 0.5 - 1.0mm² wire range, M3 stud size, vinyl insulated, funnel entry. | ![]() |
| Alpha Wire PMV2-3FB-3K | Reel-Fed Fork Terminal, 1.5 - 2.5mm² wire range, M3 stud size, vinyl insulated, funnel entry. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download | |||


