| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794610-1 |
| Series: | Micro MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.5 - 4 µm, 59.05 - 157 µin |
| Contact Termination Plating Thickness: | 1.5 - 4 µm, 59 - 157.47 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .52 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .06 in, .89 - 1.52 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Bright |
| Crimp Area Plating Thickness: | 1.5 - 4 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 794610-1 |
| SKU: | AMP794610-1 |
794610-1
Specifications
Detailed Description
Enhance power connectivity with our Micro MNL RPT CNT, LS PC, TIN contact. Designed for optimal performance in your electronic applications, this contact features a Socket type and Crimp termination method, perfect for secure and efficient wire connections. With a voltage rating of 250 V AC/DC and a contact amperage of 5 A, it ensures reliable power transmission. Its compact size and durable construction make it ideal for use in various appliances, operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). The tin plating on the contact and termination areas provides excellent conductivity and corrosion resistance. With a package quantity of 500, it offers convenience for bulk installations. RoHS compliant and with a glow wire rating, this contact guarantees safety and compliance in your projects. Elevate your power connector solutions with the Micro MNL RPT CNT.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794612-0 | PIN CONT 20-24 TIN PLATE L/P | ![]() |
| TE Connectivity 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445022-4 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-747579-7 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 2-794617-4 | 24POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 62011-2 | FASTON .250 RECEPTACLE 12-10 AWG PTPBR | ![]() |
| TE Connectivity 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2022 | PCN-22-159284 - Drawing Correction. There are some dimensions in the loose piece customer drawings divergent from strip customer and production drawings. We are correcting those dimensions since loose-piece terminals are make from strip terminals, There are some dimensions tolerance in customer drawing in desagreement with what is specified in our production drawing. Then, we are correcting to avoid issues in future! This does not affect product functional because our products follow production drawings and it has been provided for a long time in this way | Download | |||


