| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 7054/19 RD005 |
| Part Aliases: | 7054/19 RD005 |
| SKU: | ALP7054/19-RED-100FT |
7054/19 RD005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| Alpha Wire 2-66740-0 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| Alpha Wire 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Alpha Wire 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Alpha Wire 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Alpha Wire 503763-0491 | 1.00mm Pitch Pico-Lock Surface Mount Header, Right Angle, 1.50mm Height, Positive Side Locks, 4 Circuits | ![]() |
| Alpha Wire DNF14-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Alpha Wire DNF18-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2024 | ALP-20240910 - Removal of Mil-Spec. The Alpha Wire portfolio requires regular review to ensure our products continue to offer the most updated features and benefits, in addition to the highest quality. This letter serves as your formal notification that due to previously communicated1 materials issues, we have removed the Mil-Spec from a portion of the IRR-PVC (Irradiated PVC) offering in the Alpha Essentials Communication & Controls and Hook Up Wire IRR-PVC (Irradiated PVC) offerings. Please note, there is no change to the fit, form or function of these items. The only change is the removal of the Mil-Spec. If you have open orders for items that require the Mil-Spec, listed in the items below, please note you have two weeks from this notice to contact Alpha Wire Customer Service to cancel your order. The last date to cancel any orders will be September 20, 2024. Orders after that date will be fulfilled without the Mil-Spec and new fulfillment dates will be issued. | Download | |||
| 08/21/2024 | ALP-20240821 -Unable to service. recent challenge we have encountered that will affect the availability of some of the IRR-PVC (Irradiated PVC) offering in the Alpha Essentials Communication & Controls and Hook Up Wire IRR-PVC (Irradiated PVC) offerings. As you know, our commitment to quality and adherence to qualified and promoted ratings is of the utmost importance. We have encountered unforeseen issues that have impacted the ability to qualify a raw material, which in this case is PVC that then goes through an irradiation process. Please be assured that our team is working diligently to resolve this situation as quickly as possible. We are in active discussions with the supplier and exploring all available options to minimize any disruptions. Our priority remains ensuring that you continue to receive the premium products you expect from us. We understand the importance of these products to your operations, and we are committed to keeping you informed as we work towards a solution. We will provide a detailed update shortly regarding our next steps and how we plan to move forward. | Download | |||


