| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 78002 SL005 |
| Part Aliases: | 78002 SL005 |
| SKU: | ALP78002-SLA-100FT |
78002 SL005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 46207-0104 | 4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 4 Circuits, 2.36mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable | ![]() |
| Alpha Wire 50133-8100 | 1.25mm Pitch PicoBlade Wire-to-Wire Crimp Terminal, Male, 28-32 AWG, Bag | ![]() |
| Alpha Wire 501330-0300 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 3 Circuits | ![]() |
| Alpha Wire 501330-0600 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 6 Circuits | ![]() |
| Alpha Wire 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download | |||


