| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire F2211/4 BK103 |
| Part Aliases: | F2211/4 BK103 |
| SKU: | ALPFIT221-1/4-BLK-25X4FT |
F2211/4 BK103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Alpha Wire 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Alpha Wire 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Alpha Wire 09000005081 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| Alpha Wire 7228 | JACK SCREW | ![]() |
| Alpha Wire 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Alpha Wire 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


