| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2060-452/998-404 |
| Series: | 2060 |
| Housing Material: | Glass-Filled Polyphthalamide |
| Mount Type: | Surface Mount |
| Termination Method: | Push-In |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 4 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | White |
| Wire Size: | 24 - 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 9 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 24 - 18 AWG |
| Part Aliases: | 60320037 60430988 |
| SKU: | WAG2060-452/998-404 |
2060-452/998-404
| Heilind Number: | WAG2060-452/998-404 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2060-452/998-404 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 2060-452/998-404 Surface Mount Terminal Block, part of the 2060 series. Constructed with durable Glass-Filled Polyphthalamide housing in a sleek White finish, this terminal block offers reliable connectivity for your electronic applications. Featuring a Push-In termination method and Copper Alloy contacts with Tin plating, it ensures secure and efficient wire connections. With a pitch of 4mm and accommodating wire sizes of 24-18 AWG, it is suitable for a variety of projects. UL 94V-0 rated for safety, it has a current rating of 9A and voltage rating of 320V. RoHS compliant, it meets environmental standards. Perfect for PCB mounting, this terminal block is a must-have in your inventory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| WAGO 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| WAGO 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| WAGO 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| WAGO 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| WAGO 1033 | PCB TEST POINT | ![]() |
| WAGO 3544 | PC MINI AUTO FUSE CLIP | ![]() |
| WAGO 4900 | PC QUICK-FIT TERMINAL | ![]() |
| WAGO 4903 | PC QUICK-FIT TERMINAL | ![]() |
| WAGO 5016 | SM TEST POINT - COMPACT | ![]() |
| WAGO 5021 | TEST POINT | ![]() |
| WAGO 7228 | JACK SCREW | ![]() |
| WAGO 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| WAGO 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| WAGO 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| WAGO 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| WAGO 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


