| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-3/16 BK103 |
| Part Aliases: | F2213/16 BK103 |
| SKU: | ALPFIT221-3/16-BLK-25X4 |
FIT-221-3/16 BK103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire D38999/24WJ20SB | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Alpha Wire 1586315-3 | VAL-U-LOK SKT PHBZ SN 24-18 LP | ![]() |
| Alpha Wire 2213782-3 | UNIVERSAL MATE-N-LOK 3-PSN WIRE SEAL | ![]() |
| Alpha Wire 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Alpha Wire 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Alpha Wire FSD84-18-C | Polypropylene insulated ferrules single wire blue DIN end sleeve, 6 AWG (16.0mm²), .71(18.0mm) pin length. | ![]() |
| Alpha Wire GES99F-A-C0 | Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, weather resistant polyethylene, black. | ![]() |
| Alpha Wire HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |


