| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-3/32 CL002 |
| Part Aliases: | F2213/32 CL002 |
| SKU: | ALPFIT221-3/32-CLR-500 |
FIT-221-3/32 CL002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 205089-1 | HD 20 PIN CONTACT | ![]() |
| Alpha Wire 132C10029X | Combination D-SUB, Socket, Solder cup | ![]() |
| Alpha Wire 02-06-1131 | Cut Strip - 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel | ![]() |
| Alpha Wire F80-12-M | Ferrule, non-insulated, 14 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Alpha Wire DWP-125-1/8-0-STK | NB14882001 | ![]() |
| Alpha Wire DWP-125-3/16-0-STK | NB14902001 DWP-125-3/16-0-STK | ![]() |


