205089-1
HD 20 PIN CONTACT
Part Aliases: TE Connectivity 4-16211-7508,HD 20 PIN CONTACT,033-0011-00,CC5847-000
Enhance your connectivity with our HD 20 PIN CONTACT, meticulously designed for optimal performance. This male contact boasts a crimp termination method and is constructed from durable Copper Alloy with a Gold over Nickel plating for enhanced conductivity. With a contact size of 20 and a pin diameter of .041 mm, it is suitable for various applications, offering a contact amperage of 7.5 A. Operating seamlessly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), this contact is ideal for aerospace, defense, and marine industries. With RoHS compliance and color coding for ease of identification, it ensures both quality and convenience in your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 205089-1 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .041 mm |
Contact Amperage: | 7.5 A |
GPL: | 243 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | 50 µin |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5064 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Contact Style: | Long |
Termination Post Length: | .325 mm |
Post Diameter: | .039 - .041 mm, .99 - 1.04 in |
Insulation Diameter: | .072 mm, 1.83 in |
High Current: | No |
Color Code: | Yes |
Part Aliases: | 4-16211-7508,HD 20 PIN CONTACT,033-0011-00,CC5847-000 205089-1 |
SKU: | AMP205089-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2020 | E-20-008995 - Product Improvement. Removing material option that no longer has an active TE material specification and is not in use. Updating the crimp barrel hardness after annealing to match supplier process. | Download |
08/01/2017 | E-17-009865 - Manufacturing / Process Requirements. TE Connectivity is adding additional internal capacity in other TE facilities in anticipation of increased demand. This product will continue to conform to AS39029 and NASA S-311-P-4/09 specifications. Agency notifications to NAVAIR and NASA are in process. Parts affected include AMPLIMITE Connector Kits and Assemblies, LGH Connectors, and PNP Cable Assemblies which use these contacts. | Download |
07/24/2017 | P-17-014333 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 20 Crimp Pin and Socket Contacts. Specifically, TE PNs 205089-1 (AS39029/64-369), 205089-4 (NASA G-10-P1) and 205090-1 (AS39029/63-368). | Download |
01/03/2014 | E-13-019740 - Product Improvement. | Download |