| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-CLEAR-3/64 CL005 |
| Part Aliases: | FCLR3/64 CL005 |
| SKU: | ALPFITCLEAR-3/64-CLR-100 |
FIT-CLEAR-3/64 CL005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire F100X150AJT | White, polyester flag label, 1.00" x 1.5". | ![]() |
| Alpha Wire F100X213AJT | White, polyester flag label, 1.00" x 2.13". | ![]() |
| Alpha Wire F100X300AJT | White, polyester flag label, 1.00" x 3". | ![]() |


