| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire PIF-200-3 NA005 |
| Part Aliases: | PF2003 NA005 |
| SKU: | ALPPIF200-3-NAT-100 |
PIF-200-3 NA005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| Alpha Wire 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Alpha Wire 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Alpha Wire 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Alpha Wire 5747539-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
| Alpha Wire 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| Alpha Wire 22-01-2037 | KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Alpha Wire 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Alpha Wire 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire 45750-1111 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Alpha Wire PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


