| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 6.604 mm[.26 in] |
| Overall Length: | .29 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | .29 in, 7.492 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-0961-00,103653-1 BACA-AMP-18 103653-1 |
| SKU: | AMP103653-1 |
103653-1
Specifications
Detailed Description
The AMPMODU MTE Housing Connector is a reliable solution for your electrical connection needs. With a compact design and durable thermoplastic construction, it ensures secure and efficient performance. Featuring two contacts arranged in a single row, each made of high-quality phosphor bronze, this plug connector offers a dependable connection for your applications. The insulation displacement crimp (IDC) termination method simplifies installation, while the latch lock type provides added security. Operating at a voltage of 250 VAC and with a current rating of 3 A, it meets industrial standards for reliability. With UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental sustainability. Suitable for a wide range of temperatures from -65 to 105 °C, this connector is versatile and dependable for various environments. Whether for professional or DIY projects, the AMPMODU MTE Housing Connector is a top choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2026 | PCN-26-268577 - Packaging Change. Addition of poly bag, Shipping box dimension and Pkg qty optimization | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


