| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire SW1 NA005 |
| Part Aliases: | SW1 NA005 |
| SKU: | ALPSW1-NAT-100 |
SW1 NA005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| Alpha Wire 206152-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| Alpha Wire 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| Alpha Wire 39-00-0126 | Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Alpha Wire PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire NB13942001 | NB13942001 | ![]() |


