| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640517-0 |
| Series: | AMP MR |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 12.95 mm, .51 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 2 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 21.34 mm, .84 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 12.95 mm, .51 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 11998 1-640517-0 |
| SKU: | AMP1-640517-0 |
1-640517-0
| Heilind Number: | AMP1-640517-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640517-0 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this AMP MR series connector. Designed for industrial use, it meets CSA and UL standards for safety and reliability. The housing, made of durable PA 6/6 material in sleek black, accommodates two socket contacts with a 4.2mm pitch. With a contact amperage of 9A and a voltage rating of 250V AC/DC, it ensures efficient performance. The positive lock mating retention system guarantees secure connections, while the UL 94V-0 flammability standard provides added peace of mind. Suitable for wire-to-wire and wire-to-board applications, this connector, with crimp termination and 18-26 AWG wire compatibility, offers versatility in various circuit setups. RoHS compliant and operating within a wide temperature range, it's a dependable choice for your connectivity needs. Each package contains 200 units, making it ideal for large-scale projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |


