| Attribute | Value |
|---|---|
| Manufacturer: | ALTA Technologies |
| Manufacturer Part Number: | ALTA Technologies 95320375 |
| SKU: | ALT95320375 |
95320375
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | ALTA Technologies AW6S | 6 Position, Plug Wedgelock | ![]() |
| ALTA Technologies LF13WBR-20S | 136-1010-8-00 EACH | ![]() |
| ALTA Technologies 3365/20 300 | 3365/20 300, 20/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| ALTA Technologies 08-50-0031 | KK 254 Cat Ear Crimp Terminal 4809, 30-22 AWG, Hot Tin Dip, Reel | ![]() |
| ALTA Technologies NP2X | 2 pole 1/4 professional phone plug, nickel contacts, nickel shell | ![]() |
| ALTA Technologies H100X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| ALTA Technologies S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


