| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBR-20S |
| Gender: | Female |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 13-20 |
| SKU: | HIRLF13WBR-20S |
LF13WBR-20S
| Heilind Number: | HIRLF13WBR-20S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBR-20S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF13WBR-20S, a high-performance circular connector designed for female applications. Crafted with durable metal housing and featuring a panel mount design, this connector ensures secure and reliable connections in various environments. With 20 gold-plated contacts and a solder termination method, it guarantees optimal conductivity and signal integrity. Rated for a wide operating temperature range from -25°C to 85°C and boasting an IPX8 ingress protection rating, it's suitable for both indoor and outdoor use. The bayonet mating type and straight mount angle facilitate quick and easy installation. Engineered for longevity, it offers a high mating cycle durability of 1000 cycles. Compliant with RoHS regulations and rated for 30VAC/2A, this connector is not only efficient but also environmentally friendly. Perfect for applications in aerospace, military, or industrial settings, the LF13WBR20S is the ideal choice for high-reliability connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-179958-2 | DYNAMIC D-5200S REC HSG 2P K/X | ![]() |
| Hirose 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| Hirose 2013595-1 | INDUSTRIAL MINI I/O PLUG KIT D | ![]() |
| Hirose 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| Hirose 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| Hirose LF13WBLP-20PA | LF Right Angle Plug, 20 Position, Bayonet Lock, Soldering Type | ![]() |
| Hirose 08-50-0031 | KK 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Reel | ![]() |
| Hirose 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Hirose 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Hirose 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Hirose 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Hirose 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||


