| Attribute | Value |
|---|---|
| Manufacturer: | American Bright Optoelectronics Corp. |
| Manufacturer Part Number: | American Bright Optoelectronics Corp. BL-B2134 |
| SKU: | AMBBL-B2134 |
BL-B2134
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Bright Optoelectronics Corp. 1-745493-5 | 15 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| American Bright Optoelectronics Corp. 135-3701-311 | COAXIAL CONNECTORS | ![]() |
| American Bright Optoelectronics Corp. 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail | ![]() |
| American Bright Optoelectronics Corp. 43860-0001 | Modular Jack, Right-Angle, Low Profile, Inverted, 8/8 | ![]() |
| American Bright Optoelectronics Corp. 73415-1471 | MMCX Jack, Straight, PCB Receptacle, Through Hole, Brass Body, Gold (Au) Plating, Bag, 50 Ohms | ![]() |


