| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745493-5 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Shielded: | Yes |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | E46905-000,AMP-1-0745493-5 1-745493-5 |
| SKU: | AMP1-745493-5 |
1-745493-5
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HDE Receptacle from the Data and Devices range. Designed for optimal performance, this black connector features gold-plated contacts for reliable signal transmission. With a straight body orientation and a shell size of 2, it offers versatility in various applications. Its 15 contacts in 2 rows provide ample connectivity options, while the IDC terminal type ensures easy installation. Suitable for use with round jacketed cables and discrete wires, it accommodates wire sizes ranging from 26 to 22 AWG (.15 to .4 mm²). RoHS compliant and shielded for added protection, this connector guarantees both quality and durability. Ideal for D-Sub and D-Ribbon applications, it is a must-have component for efficient data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-8-4SY(027) | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity PT06E-18-72P | 12P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity PT06E-22-55PY(470) | 05 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity PT06J-12-3P | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06J-14-12P(025) | 16 MOD IV HSG COMP W/LATCH POL | ![]() |
| TE Connectivity 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity PT07E-20-27SW(027) | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| TE Connectivity 5749915-2 | AMPLI CABLE CLAMP KIT,SZ 2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2025 | PCN-25-250539 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2. Changing PS tray to Soft tray | Download | |||
| 07/11/2025 | PCN-25-250319-C - Cancelling the Existing PCN-25-247609. Existing PCN "PCN-25-247609"will be cancelled due to mentioning of wrong date(20June2026) in "First shipment date of changed items ". A new PCN will be distributed again with correct "First shipment date of changed items" date. | Download | |||
| 06/20/2025 | PCN-25-247609 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2.Changing PS tray to Soft tray | Download | |||
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


