| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems A114017-SR |
| Series: | AT/SR01 |
| Accessory Type: | Seal Plug |
| Product Name: | AT, SR01 |
| SKU: | AMEA114017-SR |
A114017-SR
| Heilind Number: | AMEA114017-SR |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | A114017-SR |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
BLANK SEAL PLUG 16AWG (F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-4P-CL03 | 4 POS RCPT FLG MT, GRY RDCE DIAM SEAL | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


